You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, Reed, SIP, SPST, 5V dc, Diode - 

9002-05-01

9002-05-01 - Relay, Reed, SIP, SPST, 5V dc, Diode

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9002-05-01
Order Code:
SW04890
Product Range
9000 Series
Technical Datasheet:
9002-05-01   Datasheet
Catalogue page:
  CPCC/1495
See all Technical Docs

Product Range Selector (9000 Series)

See all from this product range

Product Overview

The 9000 series Moulded SIP Reed Relay with high performance. The SIP relay is the industry standard when high reliability and consistent performance is desired. It is a high performance relay ideally suited for automatic test equipment and many more applications. The specification tables allow selecting the appropriate relay for your application.
  • High dielectric strength available
  • High speed switching compared to electromechanical relays
  • Moulded thermoset body on integral lead frame design
  • Optional coil suppression diode protects coil drive circuits
  • High insulation resistance - 10¹²R minimum (10¹³R typical)
  • High reliability, hermetically sealed contacts for long life (tested to 1 billion operations)

Applications

Industrial, Automation & Process Control, Test & Measurement, Sensing & Instrumentation, RF Communications, Communications & Networking

Product Information


:
SPST-NO

:
5VDC

:
9000 Series

:
Through Hole

:
350ohm

:
500mA

:
200V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 22/11/21

Notify me when back in stock

€3.7004 ( €4.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3.7004 (€4.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €3.5728 (€4.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €3.2248 (€3.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €2.8768 (€3.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --