You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, Reed, SIP, SPST, 12V dc - 

9007-12-00

9007-12-00 - Relay, Reed, SIP, SPST, 12V dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9007-12-00
Order Code:
SW04893
Product Range
9007
Technical Datasheet:
9007-12-00   Datasheet
Catalogue page:
  CPCC/1495
See all Technical Docs

Product Range Selector (9007)

See all from this product range

Product Overview

The 9007-12-00 is a Spartan SIP Reed Relay with diode. This 9007-series SIP relay is the industry choice for a wide variety of designs where economy, performance and a compact package are needed. General-purpose economy version for applications with less stringent requirements.
  • Hermetically sealed contacts for long life
  • High speed switching compared to electromechanical relays
  • Moulded thermoset body on integral lead frame design

Applications

Sensing & Instrumentation, Security, Communications & Networking

Product Information


:
SPST-NO

:
12VDC

:
9007

:
Through Hole

:
1kohm

:
500mA

:
200V

:
CSA, UL

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

17 In stock Need more?

???PF_PDP_RSP_SUP???

€1.5755 ( €1.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ €1.5755 (€1.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.472 (€1.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €1.334 (€1.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €1.2535 (€1.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --