You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR-Scan Ferret SE Handheld 3D Scanner -
CR-SCAN FERRET SE
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- CR-SCAN FERRET SE
- Order Code:
- MK01087
- Also Known As:
- GTIN UPC EAN: 6971636400943
Product Overview
- Effective scanning of medium to large objects, with a single capture range of up to 560x820mm
- High accuracy up to 0.1mm with 0.16mm resolution to capture intricate details
- Unique face mapping algorithm that can restore detailed features to create an accurate model
- Built-in 2MP high resolution camera captures authentic colours, even in bright sunlight
- Comprehensive user-friendly software with step-by-step tutorial
- Minimum Scanning Volume: 50x50x50mm
- Working Distance: 150-700mm
- Up to 30fps scanning speed
- OBJ/STL/PLY Output formats
- Compatible with Windows and macOS (supports Mac M1/M2/Intel chips)
Product Information
- :
- 0.1mm
- :
- 30 fps
- :
- To Be Advised
- :
- 0.16mm
- :
- NIR
- :
- -
- :
- Handheld
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €251.55 (€309.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.