You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MX500 250GB 2.5" 7mm SATA 6Gb/s SSD - 

CT250MX500SSD1

CT250MX500SSD1 - MX500 250GB 2.5" 7mm SATA 6Gb/s SSD
CT250MX500SSD1 - MX500 250GB 2.5" 7mm SATA 6Gb/s SSD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CT250MX500SSD1
Order Code:
CS31603
Product Range
Crucial MX500
Also Known As:
GTIN UPC EAN: 0649528785046
Technical Datasheet:
CT250MX500SSD1   Datasheet
Catalogue page:
  CPCC/399
See all Technical Docs

Product Overview

Every time you turn your computer on, you're using your storage drive. It holds all your irreplaceable files and it loads and saves almost everything your system does. Join more and more people who are keeping their family videos, travel photos, music, and important documents on an SSD, and get the near-instant performance and lasting reliability that comes with solid state storage. Upgrade with the Crucial® MX500 SSD, a drive built on quality, speed, and security that's all backed by helpful service and support. Even if you've never installed an SSD, don't worry - our step-by-step guide walks you through the process to make installation easy.
  • High performance solid state storage solution
  • Slim 7mm drive height with 2.5" form factor
  • Dynamic Write Acceleration powered by Micron® 3D NAND technology delivers faster data transfers
  • Sequential read/write speeds up to 560/510MB/s
  • Random read/write speeds up to 95/90k IOPS
  • Data Defense protects files against corruption
  • High grade 256-bit AES encryption
  • Meets Microsoft® eDrive®, IEEE-1667 and TCG Opal 2.0 encryption standards
  • Adaptive Thermal Protection technology
  • Garbage collection, SMART and TRIM support
  • 5 Year Manufacturer warranty

Contents

Drive, 9.5mm adaptor, Acronis® True Image™ and user guide

Product Information


:
Internal

:
2.5"

:
SATA 6 Gb/s

:
250GB

:
560MB/s

:
510MB/s

:
95k

:
90k

:
Crucial MX500

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0649528785046

CT250MX500SSD1 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 250GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:250GB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):9

     

Each

1+ €53.2578 (€65.51)   ( )

Restricted Item Add

WD

WD Green SSD SATA 6Gb/s Solid State Drive, 120GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:120GB; Product Range:WD Green SSD; Random Read up to (IOPS):37k; Random Write up to (IOPS):63k;

     

Each

1+ €22.1778 (€27.28)   ( )

Restricted Item Add

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 500GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):9

     

Each

1+ €75.4578 (€92.81)   ( )

Restricted Item Add

WD

WD Green SSD SATA 6Gb/s Solid State Drive, 240GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:WD Green SSD; Random Read up to (IOPS):37k; Random Write up to (IOPS):68k;

     

Each

1+ €33.1002 (€40.71)   ( )

Restricted Item Add

INTEGRAL

P Series 5 2.5" SSD SATA 6Gb/s Solid State Drive, 120GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:120GB; Product Range:Integral P Series 5; Random Read up to (IOPS):-; Random Write up to (IOP

     

Each

1+ €23.6763 (€29.12)   ( )

Restricted Item Add

SANDISK

SSD Plus Internal Solid State Drive, 240GB SATA 6Gb/s

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:SanDisk SSD Plus; Random Read up to (IOPS):-; Random Write up to (IOPS):-;

     

Each

1+ €44.1558 (€54.31)   ( )

Restricted Item Add

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 1TB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:1TB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):90k;

     

Each

1+ €130.6248 (€160.67)   ( )

Restricted Item Add

WD

WD Blue 3D NAND SSD SATA 6Gb/s Solid State Drive, 500GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:WD Blue SSD; Random Read up to (IOPS):95k; Random Write up to (IOPS):84k; Sequ

     

Each

1+ €56.4102 (€69.38)   ( )

Restricted Item Add

INTEGRAL

P Series 5 2.5" SSD SATA 6Gb/s Solid State Drive, 240GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:Integral P Series 5; Random Read up to (IOPS):-; Random Write up to (IOP

     

Each

1+ €31.3353 (€38.54)   ( )

Restricted Item Add

95 In stock

95 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 17/08/20

€46.5645 ( €57.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €46.5645 (€57.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange