You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Counter + Reset P/B - 

MC210-003

MC210-003 - Counter + Reset P/B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC210-003
Order Code:
MC00254
Technical Datasheet:
MC210-003   Datasheet
Catalogue page:
  CPCC/1055
See all Technical Docs

Product Overview

A panel mount counter for industrial and commercial applications. The counter features a custom EEPROM chip and LCD to ensure exceptional reliability, even in severe environments, and will record up to 999,999 counts. The type 210 counter features a manual reset button on the front panel to give increased flexibility. Supplied with panel mounting bracket and screw terminals for easy installation.
  • High reliability
  • Case sealed to IP65
  • Counts up to 500Hz (1ms on/off)
  • Count retention in excess of 25 years without power
  • Manual and remote reset functions
  • Compact, DIN standard dimensions
  • 5mm character height
  • Manufactured to meet international standards
  • Face dimensions (WxH): 48x24mm

Product Information


:
6

:
5mm

:
12V

:
48V

:
22.2mm

:
45mm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 10/05/21

Notify me when back in stock

€50.3034 ( €61.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €50.3034 (€61.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €47.4596 (€58.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --