You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDBaseT 3.0 4K USB-C Transmitter with USB, PoH, Audio & HDMI bypass - 

PUV-C3050TX-UA

New
PUV-C3050TX-UA - HDBaseT 3.0 4K USB-C Transmitter with USB, PoH, Audio & HDMI bypass
PUV-C3050TX-UA - HDBaseT 3.0 4K USB-C Transmitter with USB, PoH, Audio & HDMI bypass
PUV-C3050TX-UA - HDBaseT 3.0 4K USB-C Transmitter with USB, PoH, Audio & HDMI bypass
PUV-C3050TX-UA - HDBaseT 3.0 4K USB-C Transmitter with USB, PoH, Audio & HDMI bypass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PUV-C3050TX-UA
Order Code:
AV30759
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067156602

Product Overview

The CYP PUV-C3050TX-UA utilises next generation HDBaseT 3.0 technology. This transmitter is capable of extending uncompressed USB-C (HDMI 2.0 4K @60 4:4:4, 8-bit or 4K HDR) video and HD audio, as well as control signals, via a single run of Cat6A/7 cable over a distance of up to 40 meters. Multiple control and data signals may also be transmitted along with the audio and video, including IR, RS-232 and USB 2.0. This unit also has a local HDMI output that mirrors its input. USB connectivity allows extension of USB signals, ideal for KVM applications (keyboard and mouse) or touch-based / interactive displays and with built-in USB 2.0 support this allows for fast data transfer and expanded peripheral compatibility. For added flexibility, this Transmitter supports bi-directional analogue audio when paired with a compatible receiver.
  • USB-C (USB 3.0) video compatible
  • HDMI 2.0 and DVI 1.0 compatible, compliant with HDCP 2.2 and HDCP 1.x
  • HDBaseT 3.0 compliant (Backwards compatible with HDBaseT 2.0/1.0)
  • Supports up to 4K UHD+ (18Gb/s, 4K @60Hz 4:4:4, 8-bit) video output over both HDMI and HDBaseT
  • Supports Deep Color input and output up to 12-bit
  • Supports CEC bypass
  • HDBaseT extends video, audio and data over a single Cat6A/7 cable and can reach distances up to 70m
  • HDBaseT feature support: HD Video and Audio, PoH (PSE), Bi-directional audio (analogue), and control (bi-directional USB/IR/RS-232 passthrough)
  • Supports 10-bit and 12-bit HDR (High Dynamic Range) input/output
  • Selectable USB-C audio extraction/analogue audio bypass functionality when paired with a compatible receiver
  • HDMI output functions as a local monitor
  • Can supply PoH to a connected compatible receiver
  • Connections: USB-C in, HDMI & RJ45 AV out, 2x 3-pin Phoenix audio in/out and 2x USB-A
  • Dimensions (HxWxD): 25x128x108mm

Contents

Transmitter, AC adaptor, terminal blocks and user guide

Footnotes

Note: USB-C audio extraction is only available with LPCM 2.0 sources.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067156602

1 In stock Need more?

???PF_PDP_RSP_SUP???

€298.35 ( €366.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €298.35 (€366.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €279.63 (€343.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --