You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
36" x 18" (914mm x 457mm) Hot Water Cylinder Insulation Jacket -
CJ3618BS
- Manufacturer:
- DAVANT DAVANT
- Manufacturer Part No:
- CJ3618BS
- Order Code:
- SI19788
- Product Range
- Davant - Cylinder Jackets
Product Range Selector (Davant - Cylinder Jackets)
See all from this product rangeProduct Overview
- Ideal for insulation of hot water cylinders of all types
- Cut heat loss by up to 80%
- 80mm Thickness (Nominal)
- Four panels, applied in minutes
- Durable, flame retardant cover for longer life
- Recommended by Electricity Boards, Gas Boards and Energy Conservation Groups
- Manufactured in accordance with, British Standard Number BS 5615: 1985
- Dimensions (HxDia): 36" x 18" (914mm x 457mm)
Product Information
- :
- 900mm
- :
- -
- :
- 450mm
- :
- Davant - Cylinder Jackets
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €31.579 (€38.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























