You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EcoDecalk Mini Coffee Machine Descaler - 100ml (Pack of 2) -
5513296011
- Manufacturer:
- DELONGHI DELONGHI
- Manufacturer Part No:
- 5513296011
- Order Code:
- WG22315
- Also Known As:
- GTIN UPC EAN: 8004399329485
Product Range Selector (Delonghi - EcoDecalk Descaler)
See all from this product rangeProduct Overview
- Uses non polluting raw materials of plant origins
- Reduces malfunctions from limescale accumulation
- Improves energy consumption and efficiency
- Restores hygienic conditions of coffee machine
- Pack of two convenient single doses
Product Information
- :
- Descaler
- :
- Commercial, Household
- :
- Sachet
- :
- 100ml
- :
- -
- :
- Delonghi - EcoDecalk Descaler
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.9794 (€9.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.