You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Powered Lectern with Gooseneck Condenser Microphone and Built-in Speakers, 100W RMS - 

LECTERN ACTIVE

LECTERN ACTIVE - Powered Lectern with Gooseneck Condenser Microphone and Built-in Speakers, 100W RMS
LECTERN ACTIVE - Powered Lectern with Gooseneck Condenser Microphone and Built-in Speakers, 100W RMS
LECTERN ACTIVE - Powered Lectern with Gooseneck Condenser Microphone and Built-in Speakers, 100W RMS
LECTERN ACTIVE - Powered Lectern with Gooseneck Condenser Microphone and Built-in Speakers, 100W RMS
LECTERN ACTIVE - Powered Lectern with Gooseneck Condenser Microphone and Built-in Speakers, 100W RMS
LECTERN ACTIVE - Powered Lectern with Gooseneck Condenser Microphone and Built-in Speakers, 100W RMS
LECTERN ACTIVE - Powered Lectern with Gooseneck Condenser Microphone and Built-in Speakers, 100W RMS
LECTERN ACTIVE - Powered Lectern with Gooseneck Condenser Microphone and Built-in Speakers, 100W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LECTERN ACTIVE
Order Code:
AV26970
Also Known As:
GTIN UPC EAN: 0694318021330
Technical Datasheet:
LECTERN ACTIVE   Datasheet
See all Technical Docs

Product Overview

The Lectern Active is a portable audio lectern for multi-media presentations - perfect for hotels, churches, conference rooms and convention centres. This all-in-one unit is loaded with professional features and convenient touches, all designed to make any public speaking or presentation engagement a snap. The audience will hear every word and note of your presentation with lifelike clarity. A distortion-limiting circuit keeps the sound clean and clear at all times, while the simple-to-operate 2-channel mixer allows you to select and combine different signal sources like a pro. This product eliminates the need for separate tripod stands, bulky external powered speakers, mixers and having to run a maze of connection cables. With the Lectern Active, you're always in control, with an easily-portable, easy-to-use solution.
  • Powered lectern with built-in 2-way speaker column
  • Gooseneck condenser microphone with XLR base
  • RCA line and 3.5mm playback inputs
  • Mute button
  • Channel 1 and AUX input volume controls
  • USB-powered sockets for charging or using with a USB light (not included)
  • Class-D amplifier: 100W RMS (200W Peak)
  • Full-range speaker drivers: 4x 5.25"
  • Horn-loaded 1" HF driver with 25mm voice coil
  • Output Frequency Range: 80Hz-20kHz
  • Maximum SPL: 112dB (@ 1m)
  • Precision electronic crossover and limiter
  • 2 Channel audio mixer
  • Inputs: XLR (mic), 3.5mm Stereo jack, Stereo RCA
  • Outputs: XLR, 2x 5V USB ports
  • AC outlet socket for convenience
  • Power supply: 220-240V AC, 1080W
  • Dimensions (WxHxD): 631x1194x 381mm
  • Base dimensions (WxD): 546x368mm
  • Weight: 19.96kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0694318021330

Available for back order

More stock available to supplier lead times which is approximately 19/04/21

Notify me when back in stock

€486.75 ( €598.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €486.75 (€598.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --