You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V & 18V XR Multi-Voltage Power Tool Battery Charger - 

DCB1104-GB

New
DCB1104-GB - 12V & 18V XR Multi-Voltage Power Tool Battery Charger
DCB1104-GB - 12V & 18V XR Multi-Voltage Power Tool Battery Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCB1104-GB
Order Code:
TL24329
Product Range
DeWalt - XR Battery Chargers
Also Known As:
GTIN UPC EAN: 5035048752302

Product Range Selector (DeWalt - XR Battery Chargers)

See all from this product range

Product Overview

The DeWalt DCB1104-GB 4A Multi-Volt Battery Charger is the ideal choice for powering your DeWalt 12V and 18V XR lithium-ion batteries. Engineered for efficiency and durability, this charger delivers a fast 4A charging current, reducing downtime and maximising productivity. Its compact and lightweight design makes it perfect for job sites and workshops, while the intelligent charging system ensures optimal battery performance and longevity. Equipped with LED indicators, it provides real-time updates on charging status. Compatible with mains power, this versatile charger is a must-have for professionals and DIY enthusiasts alike. Keep your tools powered and ready with the reliability you expect from DeWalt.
  • The DeWalt XR 4A Charger is designed to provide fast and reliable charging for your DeWalt batteries
  • With its 4 Amp rating it can charge a 2Ah battery in just 30 minutes, ensuring minimal downtime and maximum productivity
  • The DCB1104 4 Amp charger is 15% smaller than the DCB115 model, making it a more compact and portable option
  • Its reduced size allows for easier storage and transportation, without compromising on performance
  • The charger features a two-stage LED state of charge indicator, which clearly displays the charging status of your battery
  • This allows you to easily monitor when your battery is fully charged and ready for use, enhancing convenience and efficiency
  • For safe and convenient storage, the DeWalt XR 4A Charger is wall mountable
  • This feature helps keep your workspace organized and ensures that your charger is always within easy reach when you need it
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
Fast

:
Li-Ion

:
230V

:
-

:
-

:
-

:
DeWalt - XR Battery Chargers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048752302

10 In stock Need more?

???PF_PDP_RSP_SUP???

€40.227 ( €49.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €40.227 (€49.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --