You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V COMBI DRILL - BARE UNIT -
DCD1007NT-XJ
New- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCD1007NT-XJ
- Order Code:
- TL24728
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048806807
Product Overview
- Brushless motor offers high performance, efficiency, and extended tool life
- 169Nm Torque in a 193mm body for maximum power in a compact size
- Pack ID Technology, delivers more power with POWERSTACK or FLEXVOLT batteries
- Anti-Rotation system shuts down the tool during bind-ups for safety
- 11 setting torque control for precision for various applications
- Adjustable 3-Mode LED offers Up to 70 lumens with 20 minute spotlight mode
Contents
1x DCD1007NT-XJ 18V XR Premium Brushless Combi Drill Driver, 1x Side Handle, 1x Magnetic Bit Holder, 1x Belt Hook, 1x TSTAK Heavy Duty Kitbox
Footnotes
Product Information
- :
- 18V
- :
- -
- :
- 13mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €240.0685 (€295.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























