You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

18V 2x 2Ah Li-Ion Cordless Combi Drill XR Brushless - 

DCD796D2-GB

DCD796D2-GB - 18V 2x 2Ah Li-Ion Cordless Combi Drill XR Brushless
DCD796D2-GB - 18V 2x 2Ah Li-Ion Cordless Combi Drill XR Brushless
DCD796D2-GB - 18V 2x 2Ah Li-Ion Cordless Combi Drill XR Brushless

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCD796D2-GB
Order Code:
TL18884
Also Known As:
GTIN UPC EAN: 5035048616598
Catalogue page:
  CPCC/1937

Product Overview

A high performance 18V compact combi drill with a brushless motor and 2x 2Ah Li-Ion batteries. This drill is light weight and compact at only 174mm making it one of the smallest combi drills on the market. The drill is ideal for drilling and hammer drilling into masonry, wood, metal and plastic. The Brushless motor which gives longer life span and enhances run time. A full metal gearbox the gears which are protected in a very sturdy casing, making it perfect for tough conditions around site. The drill has a 13mm keyless metal chuck, 2 speeds and 15 torque settings.
  • 2x 2Ah Li-Ion batteries
  • Ideal for drilling and hammer drilling into masonry, wood, metal and plastic
  • Brushless motor which gives longer life span and enhances run time
  • 13mm Keyless metal chuck
  • Variable Speed
  • Reverse Action
  • 2 Speed Gearbox
  • 70Nm Max Torque
  • 15 Position Torque Settings
  • Drilling Capacity 40mm (Wood)
  • Drilling Capacity 13mm (Metal)
  • Drilling Capacity 13mm (Masonry)
  • No Load Speed 0-2000rpm
  • Compatible with all DeWalt XR slide pack batteries

Contents

2x 2Ah Li-Ion Batteries, Charger and robust carry case

Product Information

:
18V
:
460W
:
13mm
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5035048616598

DCD796D2-GB - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

DEWALT

18V Brushless Cordless Combi Drill with 1x 5Ah Li-Ion Battery and Case

Battery Voltage:18V; Chuck Size:13mm; Plug Type:UK; Power Rating:460W; Product Range:-; Battery Capacity:5Ah; Battery Type:Li-Ion; Chuck Capacity Min:1.5mm; Chuck Type:Keyless; Drilling

     

Each

1+ €149.725 (€184.16)   ( )

Restricted Item Add

You may also need

Compare Selected

Related Searches

No Longer Stocked

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€169.4435 ( €208.42 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €169.4435 (€208.42)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews