You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

18V 2x 5Ah Li-Ion Cordless Combi Drill XR Brushless Connect Bluetooth Batteries - 

DCD996P2B-GB

DCD996P2B-GB - 18V 2x 5Ah Li-Ion Cordless Combi Drill XR Brushless Connect Bluetooth Batteries
DCD996P2B-GB - 18V 2x 5Ah Li-Ion Cordless Combi Drill XR Brushless Connect Bluetooth Batteries

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCD996P2B-GB
Order Code:
TL18887
Also Known As:
GTIN UPC EAN: 5035048644515

Product Overview

DeWalt's most powerful 18V XRP Li-Ion Brushless XRP hammer drill driver featuring XR 5Ah Li-Ion Tool Connect Bluetooth Batteries for connectivity, security and inventory management of your batteries. New automatic high speed hammer drill driver at 38,250 BPM increasing users masonry drilling speed of application. New 3 Position LED torch, High/Medium/Low settings with High output 20min LED delay lighting. Tough 3 speed all metal gearing for increased runtime and longer tool life. Electronic clutch with 11 position adjustable torque and a massive 95Nm of torque. The drill comes complete with a Multi voltage charger, 2x 5Ah Li-Ion batteries , TSTAK® Compatible Kitbox to organise you tools and accessory storage. Ideal drill for most tradesman.
  • 2x 5Ah Bluetooth Li-Ion batteries
  • Ideal for drilling and hammer drilling into masonry, wood, metal and plastic.
  • Brushless motor which gives longer life span and enhances run time
  • 13mm Keyless metal chuck
  • Variable Speed
  • Reverse Action
  • 3 Speed Gearbox
  • 95Nm Max Torque
  • 11 Position Torque Settings
  • Drilling Capacity 50mm (Wood)
  • Drilling Capacity 13mm (Metal)
  • Drilling Capacity 16mm (Masonry)
  • No Load Speed: 0-450/1300/2000 rpm
  • Compatible with all DeWalt XR slide pack batteries

Contents

2x 5Ah Li-Ion Bluetooth Batteries, Multi voltage charger, Belt hook, Magnetic bit holder, Multi position side handle and TSTAK® Compatible Kitbox

Product Information

:
18V
:
820W
:
13mm
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5035048644515

Related Searches

1 In stock

Available until stock is exhausted

1 in stock ready for despatch (UK stock)

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€395.4887 ( €486.45 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €395.4887 (€486.45)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews