You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V METAL CIRCULAR SAW - BARE UNIT -
DCS383N-XJ
New- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCS383N-XJ
- Order Code:
- TL24723
- Product Range
- DeWalt - Circular Saws
- Also Known As:
- GTIN UPC EAN: 5035048808061
- Technical Datasheet:
- DCS383N-XJ Datasheet
Product Range Selector (DeWalt - Circular Saws)
See all from this product rangeProduct Overview
- 18V XR Brushless motor offers superior efficiency and durability
- Push in lock off button prevents accidental startups
- Efficient chip collection for cleaner working environment
- Durable and intuitive upper guard design for increased ease of use and durability
- Offset blade design for easier alignment and improved comfort
- Stainless steel shoe, lightweight, durable, with measurement markings
- Rear & front guidelines matching blade thickness for precision
- 67mm Adjustable depth for versatility across applications
- Illuminated viewing window for clear blade visibility
- Lower guard lever for smooth cutting on irregular profiles and plunges
- Tool Connect Tag ready for smart tracking and management
Contents
1x DCS383N-XJ 18V XR Brushless 184mm Metal Cutting Circular Saw, 1x 184mm 48T TCT blade
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 184mm
- :
- Circular
- :
- DeWalt - Circular Saws
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €371.4875 (€456.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























