You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Impact Modular Right Angle Drill Attachment -
DT20500-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT20500-QZ
- Order Code:
- TL23122
- Product Range
- DeWalt - Drill Attachments
- Also Known As:
- GTIN UPC EAN: 5054905283513
Product Range Selector (DeWalt - Drill Attachments)
See all from this product rangeProduct Overview
- Long Life Gears - Provide 10x Longer Life
- 38mm Head Depth - For Ultimate accessibility
- Impact Ready - Strength to stand up to the power of today's impact drivers
- Rare Earth Magnet - Retains fastener for easy one-handed use
- Metal Gearcase with Quick Bit Ejection - For durability and convenience on any jobsite
Contents
Ultra Compact Right Angle Head & Right Angle Body Extension
Product Information
- :
- -
- :
- Right Angle Drill Bit Adapter
- :
- Drills & Impact Drivers
- :
- DeWalt - Drill Attachments
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €25.8175 (€31.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























