You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
67mm x 31mm Multi-Tool Hardwood Blade -
DT20703-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT20703-QZ
- Order Code:
- TL20388
- Product Range
- DeWalt - Multi-Tool Blades
- Also Known As:
- GTIN UPC EAN: 5035048099261
Product Range Selector (DeWalt - Multi-Tool Blades)
See all from this product rangeProduct Overview
- Multi-tool blade speciacally designed for use on hardwood
- 14 TPI giving good performance in hardwoods
- 67mm Cutting depth giving a long reach with the ability to perform more applications
- Accessories fit all common oscillating tools
- Quick & easy blade change
- Blade Length: 67mm
- Blade Width: 30mm
Product Information
- :
- Multi
- :
- 67mm
- :
- -
- :
- DeWalt - Multi-Tool Blades
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.9154 (€10.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.