You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

20m Self-Levelling Green Cross Line Laser Level - 

DW088CG-XJ

DW088CG-XJ - 20m Self-Levelling Green Cross Line Laser Level
DW088CG-XJ - 20m Self-Levelling Green Cross Line Laser Level
DW088CG-XJ - 20m Self-Levelling Green Cross Line Laser Level
DW088CG-XJ - 20m Self-Levelling Green Cross Line Laser Level
DW088CG-XJ - 20m Self-Levelling Green Cross Line Laser Level
DW088CG-XJ - 20m Self-Levelling Green Cross Line Laser Level
DW088CG-XJ - 20m Self-Levelling Green Cross Line Laser Level
DW088CG-XJ - 20m Self-Levelling Green Cross Line Laser Level

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DW088CG-XJ
Order Code:
TL19969
Product Range
DeWalt - Laser Levels
Also Known As:
GTIN UPC EAN: 5035048669600

Product Overview

The DeWalt DW088CG Cross Line Green Laser is self-levelling up to 4° and accurate to ±0.3 mm/m in levelling applications. It has an integrated magnetic pivoting base with 1/4" thread for use with a tripod. With automatic out of level indication that can mark a levelled line in seconds and maintains full brightness for visibility.
  • A Green Beam is 4x brighter than a Red Beam
  • Projected lines: horizontal, vertical and cross line
  • Visibility Range: 20m
  • Pulse mode allows use with DE0892G detector to increase the range to 50m
  • Self-levelling up to 4 degrees with automatic out of level indications with accuracy +/-3mm per 10m
  • Rear mounted magnets on pivoting base for flush attachment to metal studs + magnetic fixing angle
  • Overmoulded housing (IP54) and thick glass protects the Laser
  • 1/4" Thread for tripod mounting
  • Two button operation and battery state indicator for ease of use
  • Included: 3x AA batteries for 16 hours runtime

Contents

3x AA Batteries, Wall Mount Bracket, Heavy Duty Carrying Case

Product Information


:
112mm

:
DeWalt - Laser Levels

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5035048669600

145 In stock

145 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

27/07/20

€143.1234 ( €176.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €143.1234 (€176.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange