You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Driva-Loc Heavy Duty Plasterboard Wall Fixings, 100 Pack -
DRIVALOC100
- Manufacturer:
- DRIVA-LOC DRIVA-LOC
- Manufacturer Part No:
- DRIVALOC100
- Order Code:
- FN06079
- Product Range
- Driva-Loc - Plasterboard Wall Fixings
- Also Known As:
- GTIN UPC EAN: 5060627242554
- Technical Datasheet:
- DRIVALOC100 Datasheet
Product Range Selector (Driva-Loc - Plasterboard Wall Fixings)
See all from this product rangeProduct Overview
- The essential plasterboard fixing for most modern properties
- Designed to give a firmer and more positive fixing in to hollow plasterboard walls and ceilings
- The fixing incorporates both the virtue of the traditional plasterboard fixing along with a toggle adaptation
- Giving it incredible holding power in most commonly used plasterboard construction practises
- The Driva-Loc is a must for most trades and will offer a fixing offer a fixing to most hollow wall or ceiling applications
- Suitable for fixing shelving, brackets, pictures, curtain rails, kitchen & bathroom accessories and much more!
Contents
100x Driva-Loc Plugs & 100x 3.5mm x 60mm Multi-Purpose Screws
Product Information
- :
- -
- :
- 3.5mm
- :
- Pozidriv
- :
- -
- :
- 60mm
- :
- -
- :
- -
- :
- Driva-Loc - Plasterboard Wall Fixings
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.7461 (€11.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.