You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DURATOOL 600V AC/DC Digital Multimeter with Temperature Measurement -
D03144
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03144
- Order Code:
- IN07522
- Technical Datasheet:
- D03144 Datasheet
- Catalogue page:
- CPCC/1677
Product Overview
- Large LCD display for easy reading
- Data hold function
- Diode, transistor and continuity test capability
- Auto power off function
- Overload protection
- Low battery indication
- The supplied Thermocouple has a diameter of 2.5mm and a lead length of 85cm
- Power: 9V PP3 battery (not included)
Contents
Contents: Multimeter, test leads, multifunction socket, thermocouple, shockproof holster and manual
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 3
- :
- Average
- :
- 1999
- :
- Auto
- :
- 600V
- :
- 600V
- :
- 10A
- :
- 10A
- :
- 0.2Gohm
- :
- -
Technical Documents (3)
1,189 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/12/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €11.115 (€13.67) | ( ) |
5+ | €10.8225 (€13.31) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.