You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

300 Piece Imperial Drill Bit Set - 

D03194

D03194 - 300 Piece Imperial Drill Bit Set
D03194 - 300 Piece Imperial Drill Bit Set
D03194 - 300 Piece Imperial Drill Bit Set
D03194 - 300 Piece Imperial Drill Bit Set
D03194 - 300 Piece Imperial Drill Bit Set
D03194 - 300 Piece Imperial Drill Bit Set
D03194 - 300 Piece Imperial Drill Bit Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03194
Order Code:
TL19619
Product Range
Duratool Drilll Bit Sets
Also Known As:
GTIN UPC EAN: 5051259193741
Technical Datasheet:
D03194 Datasheet
See all Technical Docs

Product Overview

A comprehensive, high quality, 300 piece imperial drill selection.
  • 66 High speed steel twist drills
  • 55 25mm Screwdriver bits
  • 50 High speed steel drills
  • 33 50mm screwdriver bits
  • 33 Wood boring drill bits
  • 21 Masonry drill bits
  • 10 Nutdrivers
  • 5 Flat wood bits
  • 4 300mm Flat wood bits
  • 4 Nail punches
  • 4 Drill stoppers
  • 4 Hole saws
  • 3 300mm Masonry drill bits
  • 3 Screw finders
  • 1 Allen Key
  • 1 Magnetic holder
  • 1 1/2" Counter sink
  • 1 Gauge
  • 1 Hole saw adaptor

Product Information

:
See data sheet for full content details
:
Duratool Drilll Bit Sets
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259193741

122 In stock

122 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
€29.5815 ( €36.3852  Inc. VAT) 36.39
Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price
1 + €29.5815 (€36.3852)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews