You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

18V 2Ah Li-Ion Cordless Combi Drill - 

D03214

D03214 - 18V 2Ah Li-Ion Cordless Combi Drill
D03214 - 18V 2Ah Li-Ion Cordless Combi Drill
D03214 - 18V 2Ah Li-Ion Cordless Combi Drill
D03214 - 18V 2Ah Li-Ion Cordless Combi Drill
D03214 - 18V 2Ah Li-Ion Cordless Combi Drill
D03214 - 18V 2Ah Li-Ion Cordless Combi Drill
D03214 - 18V 2Ah Li-Ion Cordless Combi Drill

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03214
Order Code:
TL19684
Catalogue page:
  CPCC/1936

Product Overview

  • Motor: 775W
  • Variable 2 speed (0-400 / 0-1200rpm)
  • 23+1+1 Torque settings
  • Max torque: 28Nm
  • Impact function: 0-6400/0-19200bpm
  • 13mm Keyless chuck with lock function
  • LED light
  • Side handle
  • Non slip grip
  • Voltage / Frequency: 230V, 50Hz
  • Battery: 1x 2Ah Lithium Ion
  • Fast charger

Contents

2Ah Battery, Side Handle, Fast Charger & Carry Case

Product Information

:
18V
:
775W
:
13mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

You may also need

Compare Selected

Related Searches

487 In stock

487 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€63.7768 ( €78.45 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €63.7768 (€78.45)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews