You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DYMO XTL 2" (54mm) All-Purpose Vinyl Labels, Black on Yellow -
1868775
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 1868775
- Order Code:
- LM01130
- Product Range
- XTL
- Technical Datasheet:
- 1868775 Datasheet
Product Range Selector (XTL)
See all from this product rangeProduct Overview
- Moisture, chemical and UV resistance makes vinyl ideal for indoor/outdoor use
- Colours that fit with OSHA, ANSI and ISO colour standards to enhance workplace communication and safety
- UL recognised as a component to UL 969
- Dimensions (WxL): 54mm x 7m
- Text colour on Label Colour: Black on Yellow
- Compatible with: XTL 500
Product Information
- :
- Thermal Transfer
- :
- 7m
- :
- 54mm
- :
- Vinyl
- :
- Black on Yellow
- :
- Dymo XTL-500 Label Printer
- :
- XTL
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.50 (€71.96) | ( ) |
3+ | €54.3582 (€66.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.