You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D1 Durable Label Tape - 12mm x 3m White on Black -
1978365
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 1978365
- Order Code:
- LM01168
- Product Range
- DYMO - D1 Durable Tapes
- Also Known As:
- GTIN UPC EAN: 5411313450133
- Technical Datasheet:
- 1978365 Datasheet
Product Range Selector (DYMO - D1 Durable Tapes)
See all from this product rangeProduct Overview
- Tough labels last longer than a standard label
- Industrial-strength adhesive sticks to a wide variety of surfaces
- Perfect for kitchens, garages, gardens and more
- Compatible with DYMO LabelManager 160, 210D, 280, 360D, 420P, Plug N Play and MobileLabeler label makers
Product Information
- :
- Thermal Transfer
- :
- 3m
- :
- 12mm
- :
- White on Black
- :
- DYMO LabelManagers
- :
- DYMO - D1 Durable Tapes
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.9464 (€17.15) | ( ) |
3+ | €12.8817 (€15.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.