You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2500W Garden Shredder 230V - 

GC-KS 2540

GC-KS 2540 - 2500W Garden Shredder 230V
GC-KS 2540 - 2500W Garden Shredder 230V
GC-KS 2540 - 2500W Garden Shredder 230V
GC-KS 2540 - 2500W Garden Shredder 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
GC-KS 2540
Order Code:
SI18946
Product Range
Einhell - Garden Shredders
Also Known As:
GTIN UPC EAN: 04006825638233
Technical Datasheet:
GC-KS 2540   Datasheet
See all Technical Docs

Product Range Selector (Einhell - Garden Shredders)

See all from this product range

Product Overview

The Einhell GC-KS 2540 electric shredder is a reliable tool for the speedy shredding of material. For effective operation it has two long-lasting, robust reversible blades made of special steel which are driven by a powerful 2500W motor with a no-load speed of 4500 rpm. The large funnel opening means it is convenient to use and makes it easy to feed in the material you want to shred, for branches up to 40mm in diameter. The funnel has a safety interlock and can be swung down for cleaning and maintenance. There is a motor circuit breaker for protection against overloading. The shredder can be transported quickly and easily around the home grounds and garden to where you want to use it thanks to the robust chassis with wheels. An integrated practical transport handle makes this even easier.
  • 2 Turnable blades made of special steel
  • Generous funnel opening
  • Motor circuit breaker switch
  • Swing-down funnel with safety interlock
  • Robust chassis with wheels
  • Garden rubbish bag
  • Hook for securing the garden rubbish bag
  • Practical transport handle
  • Fixing for prodder
  • Incl. prodder
  • Power: 2000W
  • Max Power: (S6 S6%): 2500W 40%
  • Idle Speed: 3800 min^-1
  • Max Branch Diameter: 40mm

Product Information


:
Einhell - Garden Shredders

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 04006825638233

25 In stock Need more?

€116.9415 ( €143.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €116.9415 (€143.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --