You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Orbital Sheet Sander - Bare Unit -
TC-OS 18/187 LI-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-OS 18/187 LI-SOLO
- Order Code:
- TL22272
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825642735
- Technical Datasheet:
- TC-OS 18/187 LI-SOLO Datasheet
Product Overview
- Member of the Power X-Change family
- Light, handy orbital sander
- Ideally suited for sanding flat surfaces
- Easy abrasive paper change using micro hook-and-loop fastening
- Also suitable for abrasive paper without hook-and-loop fastening
- Comfortable to handle thanks to large grip areas and soft grip
- Dust bag collects dust from sanding
- Suitable for connecting to an external dust extractor
- Oscillating Speed: 24000 min^-1
- Oscillating Circuit: 2mm
- Sanding Area: 187mm x 90mm
- Sandpaper Size Clamp-Connection: 237mm x 94mm
- Sandpaper Size Hook and Loop Connection: 187mm x 94mm
Contents
Sander & 1x Sheet of Abrasive Paper
Footnotes
Product Information
- :
- Orbital
- :
- -
- :
- -
- :
- 18V
- :
- -
- :
- Li-Ion
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.6644 (€53.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.