You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Power X-Change 18V 4Ah Li-Ion Cordless Impact Drill - 

TE-CD 18 LI-I BL KIT

TE-CD 18 LI-I BL KIT - Power X-Change 18V 4Ah Li-Ion Cordless Impact Drill
TE-CD 18 LI-I BL KIT - Power X-Change 18V 4Ah Li-Ion Cordless Impact Drill

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TE-CD 18 LI-I BL KIT
Order Code:
TL19730
Also Known As:
GTIN UPC EAN: 4006825620504
Catalogue page:
  CPCC/1937
See all Technical Docs

Product Overview

  • Brushless motor
  • Impact drill function
  • High-grade 13mm metal drill chuck
  • 2 Speed gearing for powerful driving and fast drilling
  • Quick-Stop for changing tools quickly and easily
  • Ergonomic design with Softgrip for comfortable operation
  • Less strain on the joints during operation thanks to add. handle
  • LED lamp to illuminate the work area
  • Charging time: 80 minutes
  • Number of gears: 2
  • Max. torque hard: 60Nm
  • Number of torque steps: 22 settings
  • Drill chuck: 13mm, single sleeve
  • Drilling capacity in concrete: 10mm

Contents

Cordless Impact Drill, 4Ah battery, high-speed charger and carry case

Product Information

:
18V
:
13mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4006825620504

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 08/07/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€121.4185 ( €149.34 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €121.4185 (€149.34)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews