You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Enclosed CCTV Power Supply 13.8/27.6V DC, 4A/2A -
G1224-42N-C
- Manufacturer:
- ELMDENE ELMDENE
- Manufacturer Part No:
- G1224-42N-C
- Order Code:
- SR11225
- Technical Datasheet:
- G1224-42N-C Datasheet
Product Range Selector (Elmdene CCTV Power Supplies)
See all from this product rangeProduct Overview
- Cost effective switch mode technology
- Front tamper protection
- Modular construction means easy maintenance and upgrading
- Independent ancillary relay
- Full rated current to load +0.5A battery charging
- Electronic overload and mains transient protection
- Screen printing available
- 3 years manufacturer's warranty
- Enclosure size (HxWxD): 275x330x80mm
- Unboxed module (HxWxD): 55x143x157mm
Applications
Power Management, Power Supplies, Security
Product Information
- :
- Household, Medical & Transformers
- :
- 1Outputs
- :
- 300W
- :
- 13.8V
- :
- 4A
- :
- 27.6V
- :
- 2A
- :
- 264V AC to 90V AC
- :
- Adjustable
- :
- Elmdene CCTV Power Supplies
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €88.335 (€108.65) | ( ) |
3+ | €86.58 (€106.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.