You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vision 19" Rack Mounted 12V / 12.0A CCTV PSU - 

VRS1212000-18

VRS1212000-18 - Vision 19" Rack Mounted 12V / 12.0A CCTV PSU
VRS1212000-18 - Vision 19" Rack Mounted 12V / 12.0A CCTV PSU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELMDENE ELMDENE
Manufacturer Part No:
VRS1212000-18
Order Code:
PW03955
Also Known As:
PW03955
Technical Datasheet:
VRS1212000-18   Datasheet
See all Technical Docs

Product Overview

This 12V dc / 12A 19" rack mountable PSU provides up to 18 individually fused outputs. Using resettable (PTC) fuses provides the user with individual protection of each powered circuit.
  • 18 Individually fused outputs (PTC Resettable fuses)
  • Individual 'fuse health' LED indication
  • Black powder coated 1.5U enclosure
  • High efficiency and cost effective switch mode technology
  • 19" Rack, desk or wall mounting options
  • Supplied with rack mounts & mains IEC lead
  • Full rated current to load
  • Electronic short-circuit protection
  • Unit supplied with a lid
  • 3 Year manufacturer's warranty

Product Information


:
ITE

:
1 Output

:
Fixed

:
-

:
12V

:
12A

:
-

:
90V AC to 264V AC

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

PW03955

2 In stock Need more?

Order before 3pm

With you next business day

€299.7318 ( €368.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €299.7318 (€368.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €288.1678 (€354.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --