You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Block 3/4" BSP Connectors - Male to Female -
100041
Product Overview
- ¾" BSP thread size
- Fully mechancial
- Simple manual adjustment to cater for various flow rates (10 settings)
- Non-return valve (anti-pollution)
- Contains particulate filter
- Internal reset button to re-instate the water supply once the device has activated
- Supplied with comprehensive installation and instructions
- Flow capacity: 2-30 litres/m
- Operating static pressure: 0.2 - 10 bar
- Water temperature: 2°C-70°C
- Body length: 89mm
- Body diameter: 49.5mm
Warnings
Product Information
Technical Documents (0)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.5459 (€27.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.