You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
110mm Precision Tweezers - SS Super Fine Tips -
1PK-102T-F
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- 1PK-102T-F
- Order Code:
- TL20731
- Product Range
- -
- Technical Datasheet:
- 1PK-102T-F Datasheet
Product Overview
- Non-magnetic type
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Consumer Electronics
Product Information
- :
- Precision
- :
- Straight, Pointed
- :
- 110mm
- :
- -
- :
- Stainless Steel Body
- :
- Stainless Steel Tip
- :
- -
Technical Documents (1)
48 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.519 (€4.33) | ( ) |
| 10+ | €2.369 (€2.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























