You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cosmos 4.5W LED Fire Rated Downlight, 5000K, IP65, Polished Chrome -
FL25420PC
Product Range Selector (Endon - Cosmos Series Downlights)
See all from this product rangeProduct Overview
- Provides up to 90 minutes protection against the spread of fire
- Saves energy when compared to a filament downlight
- IP65 Rated
- Supplied with 5W LED driver
Product Information
- :
- LED
- :
- -
- :
- 240V
- :
- Cool White
- :
- 5000K
- :
- 65mm
- :
- Endon - Cosmos Series Downlights
Technical Documents (0)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.4804 (€3.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.