You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
230W LED Moving Head Wash Light -
FUSION 260ZR
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- FUSION 260ZR
- Order Code:
- DP36201
- Product Range
- EQUINOX Moving Heads
- Also Known As:
- GTIN UPC EAN: 0759478552596
Product Range Selector (EQUINOX Moving Heads)
See all from this product rangeProduct Overview
- LEDs: 19x 12W quad-colour RGBW
- DMX: 2/8/17 or 25 selectable
- Operating modes: DMX, manual, sound active and master/slave modes plus auto
- Motorised zoom and focus
- Beam angle: adjustable 6°-50°
- Pan/Tilt: 16-bit pan/tilt positioning auto-correction 540°/270° max.
- Pixel zone mapping
- Forward facing show modes
- Illuminance: 6° - 40,098 Lux @2m, 50° - 6,316 Lux @2m
- 4.5kHz refresh rate
- 0-100% dimming and variable strobe
- 4-button menu with LCD display
- Connections: 3-pin DMX IN/OUT, power speakon IN/OUT
- Fan cooled
- Quick release omega clamps included
- Power consumption: 290W
- Power supply: 100~240V, 50/60Hz
- Dimensions (HxWxD): 414x324x221mm
- Weight: 9.7kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Contents
Zone map
Product Information
- :
- EQUINOX Moving Heads
- :
- UK Type G
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €438.75 (€539.66) | ( ) |
2+ | €427.05 (€525.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.