You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermal Circuit Breaker, 106 Series, 6A, 1 Pole, 48V DC, 240V AC, Panel - 

106-P30 6A

106-P30 6A - Thermal Circuit Breaker, 106 Series, 6A, 1 Pole, 48V DC, 240V AC, Panel
106-P30 6A - Thermal Circuit Breaker, 106 Series, 6A, 1 Pole, 48V DC, 240V AC, Panel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETA ETA
Manufacturer Part No:
106-P30 6A
Order Code:
FF02516
Product Range
106
Technical Datasheet:
106-P30 6A   Datasheet
See all Technical Docs

Product Range Selector (106)

See all from this product range

Product Overview

The 106-P30 6A is a 1-pole 6A Thermal Over-current Circuit Breaker with push to reset actuator, trip-free operation and snap action mechanism. The 106-P30 series miniaturised circuit breaker has thread neck panel mounting with hex and knurled nut, blade terminals. It has breaking capacity of 2000A at 250VAC and 200A at 48VDC voltage.
  • -20 to +60°C Ambient temperature range
  • IP40 (operating area), IP00 (terminal area) Protection rating

Applications

Motor Drive & Control, Consumer Electronics, Industrial, Power Management, Aerospace, Defence, Military

Product Information


:
106

:
6A

:
1 Pole

:
48VDC

:
240VAC

:
Panel

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€12.3318 ( €15.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €12.3318 (€15.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €12.0978 (€14.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --