You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Ceramic Guitar Loudspeaker, 100W, 16 Ohm -
CRESCENDO AE - 16OHM
New- Manufacturer:
- FANE FANE
- Manufacturer Part No:
- CRESCENDO AE - 16OHM
- Order Code:
- LS06551
- Technical Datasheet:
- CRESCENDO AE - 16OHM Datasheet
Product Range Selector (Fane Acoustics - 12" Ceramic Guitar Loudspeakers - Crescendo AE Series)
See all from this product rangeProduct Overview
- Nominal Chassis Diameter: 12"
- Impedance: 16 Ohm
- Power Rating: 100W
- Frequency Range: 70Hz - 5kHz
- Sensitivity (1 w - 1 m): 100dB
- Magnetic Gap Depth: 7mm / 0.28”
Product Information
- :
- 16ohm
- :
- 100W
- :
- -
- :
- 100dB
- :
- Round
- :
- Standard
- :
- -
- :
- Fane Acoustics - 12" Ceramic Guitar Loudspeakers - Crescendo AE Series
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €230.529 (€283.55) | ( ) |
| 2+ | €227.3205 (€279.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























