You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Relay, PCB 16A SPCO 12V dc - 

4061-7012

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
4061-7012
Order Code:
SW02481
Also Known As:
GTIN UPC EAN: 5025110869496
Technical Datasheet:
4061-7012   Datasheet
Catalogue page:
  CPCC/1498
See all Technical Docs

Product Overview

  • Can be DIN Rail mounted with the relevant socket

Product Information


:
SPCO

:
300ohm

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5025110869496

4061-7012 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

FINDER

Diode, LED Module

Accessory Type:Module; For Use With:Switching Relay; Product Range:99 Series; SVHC:No SVHC (15-Jan-2019); Input Voltage Max:24VDC; Input Voltage Min:6VDC

     

Each

1+ €2.4087 (€2.96)   ( ) 10+ €2.2644 (€2.79)   ( ) More Pricing...

Restricted Item Add

FINDER

Diode Module

Accessory Type:Module; For Use With:Switching Relay; Product Range:99 Series; SVHC:No SVHC (15-Jan-2019); Input Voltage Max:220VDC; Input Voltage Min:6VDC

     

Each

1+ €1.1877 (€1.46)   ( ) 10+ €1.0656 (€1.31)   ( ) More Pricing...

Restricted Item Add

FINDER

Marking Tag

Accessory Type:Marking Tag; For Use With:40 Series Relay; Product Range:40 Series; SVHC:No SVHC (15-Jan-2019)

     

Each

1+ €0.3774 (€0.46)   ( ) 10+ €0.1776 (€0.22)   ( ) 100+ €0.1221 (€0.15)   ( ) More Pricing...

Restricted Item Add

FINDER

Base for 4061 & 4052 Series Relays

Current Rating:10A; Accessory Type:Mounting Base; External Depth:15.5mm; External Length / Height:46.8mm; External Width:81.9mm; For Use With:40 Series Relay; IP / NEMA Rating:IP20; Op

     

Each

1+ €4.2513 (€5.23)   ( ) 10+ €3.8073 (€4.68)   ( ) 50+ €3.4965 (€4.30)   ( ) 100+ €3.2079 (€3.95)   ( ) More Pricing...

Restricted Item Add

127 In stock

127 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 10/08/20

€3.0525 ( €3.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3.0525 (€3.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.886 (€3.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €2.7417 (€3.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €2.6085 (€3.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange