You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Powered PAT Tester -
MEMORYPAT
- Manufacturer:
- FIRST STOP SAFETY FIRST STOP SAFETY
- Manufacturer Part No:
- MEMORYPAT
- Order Code:
- IN06701
- Technical Datasheet:
- MEMORYPAT Datasheet
Product Overview
- Compact rechargeable battery powered portable appliance tester
- Clear controls & large attractive display
- Power ON test checks that the appliance is switched ON
- Power cord test
- Long lead button going up in 5m steps upto 50m
- Insulation testing at 500V & 250V for surge protected appliances
- PASS/FAIL result clearly shown
- Class I & Class II tests
- Storage of 2000 results in memory with easy recall
- Results can be downloaded to a PC (Downloader program from First Stop Safety website)
- Powered by rechargeable battery (9V NiMH 600mAh)
- Hundreds of tests between charges
Contents
Contents: MemoryPAT unit, USB lead, mains adaptor, test lead, IEC lead, equipment register form, test record form, 100 Tested, 5 Failed & 50 Fuse labels and user manual
Product Information
- :
- 500V
- :
- -
- :
- -
- :
- -
- :
- 45mm
- :
- 325mm
- :
- 130mm
- :
- 1.1kg
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €384.93 (€473.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.