You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500V PAT Tester -
FLUKE 6200-2-UK
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 6200-2-UK
- Order Code:
- IN06898
- Product Range
- 6200-2 Series
- Also Known As:
- GTIN UPC EAN: 0095969666473
- Technical Datasheet:
- FLUKE 6200-2-UK Datasheet
Product Range Selector (6200-2 Series)
See all from this product rangeProduct Overview
- Pre-set & user-definable tests from a single button
- Dedicated key for each test for one-touch testing
- Large backlit display for easy reading
- Single mains socket for appliance connection
- IEC socket for easy mains/extension lead testing
- Detachable test leads for quick replacement
- Integral carrying handle
- USB port for printing
Contents
6200-2 PAT Tester, CD User's Manual, Quick Reference Guide, Hard Carrying Case, Test Lead, Test Probe, Crocodile Clip and Mains Cord
Footnotes
Warnings
Product Information
- :
- 500V
- :
- 200mA, 25A
- :
- 0mA to 1.999mA
- :
- USB
- :
- -
- :
- 114mm
- :
- 275mm
- :
- 200mm
- :
- 3.13kg
- :
- 6200-2 Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €934.83 (€1,149.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.