You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fluke Connect Kit, DMM, Clamp Module - 

FLUKE A3000 FC KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE A3000 FC KIT
Order Code:
IN07838
Product Range
3000 FC Series
Also Known As:
GTIN UPC EAN: 0095969724203
See all Technical Docs

Product Range Selector (3000 FC Series)

See all from this product range

Product Overview

The FLUKE A3000 FC KIT is a wireless AC Current Clamp Kit provides measurement of many common electrical parameters. Fluke connect wireless test tool shows real-time measurements from remote modules up to 20m away. Simultaneous readings on a single screen. A fully functional true-RMS current clamp meter that wirelessly relays measurements to other Fluke Connectâ„¢ enabled master units such as Fluke 3000 FC DMM, Fluke TiX560/520 infrared camera, Fluke Ti200/300/400 infrared camera, PC via optional pc3000 FC adaptor and Fluke connect mobile app.
  • Fluke 3000 - AC and DC voltage measurements to 1000V
  • Fluke 3000 - AC and DC current with 0.01mA resolution
  • Fluke 3000 - Continuity, resistance, diode test, capacitance and frequency measurements
  • Fluke 3000 - Minimum/maximum recording
  • Fluke 3000 - CAT III 1000V, CAT IV 600V
  • Fluke 3000 - IP54 Protection rating
  • Fluke a3000 - True-RMS AC clamp meter and measure up to 400A AC

Applications

Test & Measurement

Contents

Fluke 3000 FC series Wireless multimeter, Fluke a3000 FC Wireless AC current clamp module, TL175 Test leads and AC175 Alligator clips.

Footnotes

Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
Fluke 3000 FC DMM, A300 FC AC Current Clamp Module & Accessories

:
3000 FC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0095969724203

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€560.43 ( €689.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €560.43 (€689.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --