You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Quattro 3.0 3.5" USB 3.0 External Hard Drive - 3TB, eSATA FireWire 800/400 - 

56068

56068 - Quattro 3.0 3.5" USB 3.0 External Hard Drive - 3TB, eSATA FireWire 800/400

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FREECOM FREECOM
Manufacturer Part No:
56068
Order Code:
CS23565
Also Known As:
GTIN UPC EAN: 4021801560681
Technical Datasheet:
56068   Datasheet
Catalogue page:
  CPCC/406
See all Technical Docs

Product Overview

  • Fast and flexible external hard drive
  • Stylish aluminium enclosure for optimal cooling
  • Quad interface: USB 3.0 (backwards compatible with USB 2.0), eSATA, FireWire 400 and FireWire 800
  • Fanless design for silent operation
  • FAT32 Preformatted for instant use on PC or Mac
  • Supports Windows XP/Vista/7/8 and Mac OS 10.4.8+
  • Dimensions (HxWxD): 43x155x148mm

Contents

Hard drive, ac adaptor, connection cables and user guide

Product Information

:
External
:
3.5"
:
eSATA, FireWire 400 / 800, USB 2.0, USB 3.0
:
3TB
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4021801560681

56068 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

FREECOM

Quattro 3.0 3.5" USB 3.0 External Hard Drive - 2TB, eSATA FireWire 800/400

Cache Buffer:-; Drive Interface:eSATA, FireWire 400 / 800, USB 2.0, USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:2TB; Rotational Speed:-; Drive Type:External

     
Restricted Item Add

SEAGATE

Expansion USB 3.0 External Hard Drive - 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Seagate Expansion; Rotational Speed:-; Drive Type:External

     

Each

1+ €96.5145 (€118.71)   ( )

Restricted Item Add

VERBATIM

Store 'n' Save USB 3.0 External Hard Drive, 2TB

Cache Buffer:-; Drive Interface:USB 2.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:Verbatim Store 'n' Save; Rotational Speed:-; Drive Type:External

     

Each

1+ €72.0945 (€88.68)   ( )

Restricted Item Add

VERBATIM

Store 'n' Save USB 3.0 External Hard Drive, 8TB

Cache Buffer:-; Drive Interface:USB 2.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:8TB; Product Range:Verbatim Store 'n' Save; Rotational Speed:-; Drive Type:Exter

     

Each

1+ €199.7445 (€245.69)   ( )

Restricted Item Add

VERBATIM

Store 'n' Save USB 3.0 External Hard Drive, 4TB

Cache Buffer:-; Drive Interface:USB 2.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Verbatim Store 'n' Save; Rotational Speed:-; Drive Type:External

     

Each

1+ €107.115 (€131.75)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 External Hard Drive - 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €80.475 (€98.98)   ( )

Restricted Item Add

WD

WD My Book Duo Desktop RAID Storage, 12TB

Cache Buffer:-; Drive Interface:USB 3.1; Drive Size:-; Drive Type:External; Hard Drive Capacity:12TB; Product Range:WD My Book Duo; Rotational Speed:-; Drive Type:External

     

Each

1+ €431.9676 (€531.32)   ( )

Restricted Item Add

SEAGATE

Backup Plus Hub USB 3.0 External Hard Drive, 8TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:8TB; Product Range:Seagate Backup Plus; Rotational Speed:-; Drive Type:External

     

Each

1+ €174.2145 (€214.28)   ( )

Restricted Item Add

SEAGATE

Backup Plus Hub USB 3.0 External Hard Drive, 6TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:6TB; Product Range:Seagate Backup Plus; Rotational Speed:-; Drive Type:External

     

Each

1+ €133.1445 (€163.77)   ( )

Restricted Item Add

Related Searches

No Longer Manufactured

€149.7945 ( €184.25 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €149.7945 (€184.25)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange