You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Cable, USB A to Micro B, 1m, Black / White - 

VA-FC-1M-BKW

VA-FC-1M-BKW - Cable, USB A to Micro B, 1m, Black / White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
VA-FC-1M-BKW
Order Code:
SC14089

Product Overview

The VA-FC-1M-BKW is a 1m black and white flat USB A to Micro B Cable for use with VM800BU embedded video engine basic USB module.

Applications

Industrial

Product Information

:
USB 2.0 A Plug
:
USB 2.0 Micro B Plug
:
3.28ft
:
1m
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

VA-FC-1M-BKW - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

USB Extender Over Cat 5

Cable Length - Imperial:12"; Cable Length - Metric:300mm; Connector Type A:USB 2.0 A Plug; Connector Type B:RJ45 Socket; Jacket Colour:Black; Cable Assembly Type:USB 2.0; Computer Connector A:USB 2.0 A Plug;

     

Each

1+ €20.114 (€24.74)   ( )

Restricted Item Add

STARTECH

0.3m USB A Plug to USB A Chassis Mount Socket Lead

Cable Length - Imperial:11.84"; Cable Length - Metric:300mm; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket, Panel Mount; Jacket Colour:Black; Cable Assembly

     

Each

1+ €4.1132 (€5.06)   ( )

Restricted Item Add

PRO SIGNAL

USB to Serial Converter - 1x 9 Way D Connector

Cable Length - Imperial:1.97ft; Cable Length - Metric:600mm; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:USB 2.0 A Plug; Jacket Colour:Black; Product Range:-; Cable Assemb

     

Each

1+ €10.0344 (€12.34)   ( )

Restricted Item Add

PRO SIGNAL

USB 3.0 Faceplate Adaptor Lead

Cable Length - Imperial:0.5ft; Cable Length - Metric:150mm; Connector Type A:USB 3.0 A Socket, Panel Mount; Connector Type B:USB 3.0 A Socket; Jacket Colour:Black; Computer Conne

     

Each

1+ €1.9888 (€2.45)   ( )

Restricted Item Add

PRO SIGNAL

USB 2.0 A Male to Panel Mount Female Lead, 0.3m

Cable Length - Imperial:11.64"; Cable Length - Metric:300mm; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket, Panel Mount; Jacket Colour:Grey; Cable Assembly Typ

     

Each

1+ €1.1526 (€1.42)   ( )

Restricted Item Add

PRO SIGNAL

USB B to A Faceplate Adaptor Lead

Cable Length - Imperial:0.46ft; Cable Length - Metric:140mm; Connector Type A:USB 2.0 B Socket, Panel Mount; Connector Type B:USB 2.0 A Socket; Jacket Colour:Black; Computer Conn

     

Each

1+ €0.8023 (€0.99)   ( )

Restricted Item Add

PRO SIGNAL

USB 2.0 B Male to Panel Mount Female Lead, 3m

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:USB 2.0 B Plug; Connector Type B:USB 2.0 B Socket, Panel Mount; Jacket Colour:Black; Cable Assembly Type:USB; C

     

Each

1+ €2.4747 (€3.04)   ( )

Restricted Item Add

STARTECH

1m USB - 5.5mm Type M Barrel 5V DC Power Cable

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:USB 2.0 A Plug; Connector Type B:DC Power Plugs, Various; Jacket Colour:Black; Connector to Connector:Ty

     

Each

1+ €2.9267 (€3.60)   ( )

Restricted Item Add

STARTECH

0.6m USB A Plug to USB A Chassis Mount Socket Lead

Cable Length - Imperial:1.97ft; Cable Length - Metric:600mm; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket; Jacket Colour:Black; Cable Assembly Type:Computer

     

Each

1+ €4.8477 (€5.96)   ( )

Restricted Item Add

STARTECH

1m USB A Plug to USB A Chassis Mount Socket Lead

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket; Jacket Colour:Black; Cable Assembly Type:Computer; Comput

     

Each

1+ €5.0172 (€6.17)   ( )

Restricted Item Add

Related Searches

39 In stock

39 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 15/07/19

€2.4408 ( €3.00 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2.4408 (€3.00)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews