You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Snow Machine, 600W (White Case) - 

SNOW STORM 2

SNOW STORM 2 - Snow Machine, 600W (White Case)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FXLAB FXLAB
Manufacturer Part No:
SNOW STORM 2
Order Code:
DP34402
Also Known As:
GTIN UPC EAN: 5021196733065

Product Overview

The Snow Storm II compact high output artificial snow effects machine is ideal for home party use and seasonal events. The New and Improved Snow Storm II uses a high volume fan assisted Venturi effect to produce realistic looking snowflakes.
  • 600W Artificial Snow Effects Machine
  • Wired Remote Control Operation
  • Compact Design
  • Carry handle
  • 1 Litre integral fluid tank
  • Manufactured from high quality steel
  • Tough ice white wipe clean finish

Product Information

:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5021196733065

Alternatives for SNOW STORM 2

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
18 in stock

Each

1+ €121.475 (€149.4142)

ADJ

600W Snow Machine

Plug Type:UK; Product Range:ADJ VF Series; Colour:Black; External Depth:340mm; External Length / Height:200mm; External Width:255mm; Supply Voltage V AC:230V; Weight:3.8kg

3 in stock

Each

1+ €74.3879 (€91.4971)

FXLAB

Snow Machine, 1200W

Plug Type:UK; Colour:White; External Depth:350mm; External Length / Height:190mm; External Width:235mm; Supply Voltage V AC:230V; Weight:3.2kg

8 in stock

Each

1+ €119.5314 (€147.0236)

FXLAB

Snow Machine & Fluid Kit, 1200W

Plug Type:UK; Colour:White; External Depth:350mm; External Length / Height:190mm; External Width:235mm; Supply Voltage V AC:230V; Weight:3.2kg

3 in stock

Each

1+ €131.0348 (€161.1728)

Associated Products

Compare Selected

15 In stock

15 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 03/12/18
€50.3528 ( €61.9339  Inc. VAT) 61.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €50.3528 (€61.9339)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews