You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Bluetooth Wireless Headphones with Wireless Charging, Black -
GVBT750BK
New- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVBT750BK
- Order Code:
- AV30692
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060108296298
- Technical Datasheet:
- GVBT750BK Datasheet
Product Overview
- Wireless headphones designed and built to deliver high quality audio
- 40mm Neodymium drivers deliver crystal clear audio output
- Convenient charging options with wireless charging support and Micro USB port for wired charging (cable included)
- Detachable 3.5mm audio cable and Bluetooth 5.0 wireless connectivity
- Super Bass technology
- Easy access buttons on ear cup for intuitive call and music control
- Integrated microphone for hands-free calling
- Comfortable, lightweight design with soft padded ear cushions
- Swivel earcups and folding design for easy storage and travel use
- Provides up to 30 hours wireless audio playback from a full charge
- Fully charged in approx. 3 hours, with up to 300 hours standby time
Contents
Headphones, USB charging lead, 3.5mm audio lead and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 40mm
- :
- 3.5mm Jack Plug
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.1825 (€24.82) | ( ) |
3+ | €19.656 (€24.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.