You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C-600 Pro Full HD 1080p Webcam -
00139992
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00139992
- Order Code:
- CS34110
- Also Known As:
- GTIN UPC EAN: 4047443447197
Product Overview
- High resolution Full HD recording at 30fps
- 2MP Auto focus lens for sharper images
- 76° Wide angle capture with 360° swivel
- Stereo microphone ensures maximum audio quality
- Closable lens cover for privacy
- Plug and play USB 2.0 interface with 1.8m cable
- Clamp stand for desktop or screen mounting
- Fitted with 1/4" tripod thread for tripod mounting
- Supports Windows XP/Vista/7/8/10
- Dimensions (HxWxD): 40x100x65mm
- 2 Year manufacturer warranty
Contents
Webcam and user guide
Product Information
- :
- Webcam
- :
- 1920x1080
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.2556 (€55.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.