You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty Connector Contact, Han E, Pin, 16 AWG, Crimp, 16A, Copper - 

09 33 000 6104

09 33 000 6104 - Heavy Duty Connector Contact, Han E, Pin, 16 AWG, Crimp, 16A, Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09 33 000 6104
Order Code:
CN25531
Product Range
Han E
Technical Datasheet:
09 33 000 6104   Datasheet
See all Technical Docs

Product Range Selector (Han E)

See all from this product range

Product Overview

The 09 33 000 6104 is a Han E Male Crimp Contact for Han E series, made of copper alloy with silver plated finish. 1.5mm² wire cross section area.

Applications

Industrial

Product Information


:
Han E

:
Pin

:
16AWG

:
Crimp

:
16A

:
Copper

:
Silver Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

30 In stock Need more?

???PF_PDP_RSP_SUP???

€0.468 ( €0.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ €0.468 (€0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.4446 (€0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.4212 (€0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --