You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, M300, Socket, Crimp, 18 AWG, Gold Plated Contacts -
M300-0010045
New- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M300-0010045
- Order Code:
- CN25383
- Product Range
- M300
- Technical Datasheet:
- M300-0010045 Datasheet
Product Range Selector (M300)
See all from this product rangeProduct Overview
- 10A current capacity, resists high vibration and shock
- 4-finger beryllium copper contact
- Withstands temperature range from -65°C to 175°C
- Gold finish
- Beryllium copper contact clip, brass shell
- Mating pin size is Ø1mm
- 3mm pitch high reliability M300 connector system
- Suitable for use with crimp housings M300-2240696F2 or M300-2250396F2
Applications
Industrial
Product Information
- :
- M300
- :
- Socket
- :
- Crimp
- :
- 18AWG
- :
- Gold Plated Contacts
- :
- Harwin M300-2240696F2 & M300-2250396F2 Receptacle Crimp Housings
- :
- 20AWG
- :
- Brass
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.6614 (€2.04) | ( ) |
10+ | €1.3572 (€1.67) | ( ) |
100+ | €1.1583 (€1.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.