You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
255 G10 15.6" FHD Laptop AMD Ryzen 3 8GB 256GB SSD Win 11 Home -
B39RBAT#ABU
New- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- B39RBAT#ABU
- Order Code:
- SB08596
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0199251373725
- Technical Datasheet:
- B39RBAT#ABU Datasheet
Product Overview
- 15.6" Full HD (1920x1080) anti-glare display with narrow bezel
- AMD Ryzen 3-7330U hex core processor that features 8MB L3 cache and max. boost clock up to 4.3GHz
- 8GB DDR4-3200 RAM, 256GB NVMe M.2 SSD storage
- Integrated AMD Radeon graphics
- Windows 11 Home (64-bit) pre-loaded
- 720p HD webcam with dual array microphone and AI-based noise reduction
- Dual band WiFi 6 (2x2) and Bluetooth 5.3 wireless networking
- Connections: 1x USB-C, 2x USB 5Gb/s, HDMI and 3.5mm combo headphone/mic port
- Long life 3 Cell 41Wh Li-ion battery
- Dimensions (HxWxD): 19x236x186mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 15.6"
- :
- Microsoft Windows 11 Home
- :
- AMD Ryzen 3 7330U
- :
- 8GB
- :
- 256GB
- :
- 1.52kg
- :
- 1920 x 1080 Pixels
- :
- AMD Radeon Graphics
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €373.23 (€459.07) | ( ) |
5+ | €361.53 (€444.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.