You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10" Portable PA System With Mixer, USB and Bluetooth - 

S2-210 New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S2-210
Order Code:
LS05325
Also Known As:
GTIN UPC EAN: 5060109454734

Product Overview

The HH System S2-210 is designed to be an all-in-one audio for a wide variety of everyday applications from classroom, dance, studio to a business seminar or any kind of musical performance. It's sleek detachable mixer module offers a wide selection of inputs/outputs including a Bluetooth® equipped media player. The pair of speaker leads and power cord that are supplied, are all housed in their own neat clip module. Both enclosures include handles and 35mm pole and sockets.
  • Amplifier Power: 400W total (2x 200W)
  • Tweeter: 1" Compression & 10" Bass driver (per cabinet)
  • Frequency range: 20Hz - 20kHz
  • Mic Input: Balanced 2K2R
  • Mic Sensitivity: -33dBu (15mV)
  • Line Input: Unbalanced 10k R
  • Line Sensitivity: 0dBu (0.75V) Nominal
  • 4x Mono inputs: Balanced XLR Mic / Unbalanced line input 6.35mm
  • Multi input stereo: 2x Unbalanced line level 6.35mm jack and 1x stereo 3.5mm
  • Monitor Outputs: 6.35mm left and right, RCA connectors and 3.5mm headphone output
  • Master Outputs: Left and Right 6.35mm, master volume, LED level meter and master level meter
  • Media Player: Bluetooth A2DP, MicroSD card, USB and level control
  • Dimensions: (WxHxD): 315x490x312mm
  • Weight: 20kg
  • Operating Voltage range: 10 - 240VAC
  • Mains Fuse: F3.15A (L 250V)
  • Power Consumption: 300W (Maximum)

Product Information

:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5060109454734

You may also need

Compare Selected

95 In stock

95 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

1 will be available for delivery on 28/01/20

More stock available week commencing 03/02/20

€311.0211 ( €382.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €311.0211 (€382.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange