You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
65" 4K Ultra HD Smart HDR TV with Freeview HD -
65A6BGTUK
- Manufacturer:
- HISENSE HISENSE
- Manufacturer Part No:
- 65A6BGTUK
- Order Code:
- AV30125
- Product Range
- Hisense A6BGT
- Also Known As:
- GTIN UPC EAN: 6942147476468
- Technical Datasheet:
- 65A6BGTUK Datasheet
Product Range Selector (Hisense A6BGT)
See all from this product rangeProduct Overview
- 4K Ultra HD ADS panel with DLED backlight and 8-bit +FRC colour depth
- High Dynamic Range (HDR) with HLG and HDR10+ decoding
- Automatic AI picture optimisation feature creates an engaging experience every time
- Vidaa U5.0 Smart platform with quad core processor
- Built-in support for Alexa and Google Assistant for voice control
- Integrated tuner for Freeview & satellite channels with 8 day EPG
- 2x 10W Nicam stereo speaker system
- DTS Virtual: X™ sound technology delivers a clearer audio experience
- Bluetooth 5.0 wireless connectivity
- USB sockets for PVR, Time Shift and multimedia playback
- Enjoy network multimedia content on your TV with Anyview Stream (DMP/DMR)
- Built-in WiFi for easy connection to the internet
- Hotel mode, parental controls and Game Mode Plus
- Connections: 3x HDMI 2.1, 2x USB, 2x RF (TV/Sat), CVBS, RJ45, CI+, audio in, S/PDIF out and headphones
- VESA Wall mount compatible (400x300)
- 2 Year Manufacturer Warranty
Contents
TV, remote and 2x AAA batteries
Product Information
- :
- 65"
- :
- 4K HDR Ultra HD
- :
- Smart, Hotel Mode
- :
- DVB-T/T2 & DVB-S
- :
- None
- :
- G
- :
- 150W
- :
- 500mW
- :
- 125kWh
- :
- 161mm
- :
- 1452mm
- :
- 896mm
- :
- 74mm
- :
- 834mm
- :
- Hisense A6BGT
- :
- UK
Technical Documents (3)
Also Known As
13 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
75 more will be available on 14/04/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/04/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €419.0379 (€515.42) | ( ) |
Pricing is unavailable. Please contact customer services.