You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Recertified 3.5" Internal Hard Drive SATA 6Gb/s, 3TB 7200rpm - 

HUS724030ALE641

HUS724030ALE641 - Recertified 3.5" Internal Hard Drive SATA 6Gb/s, 3TB 7200rpm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HITACHI HITACHI
Manufacturer Part No:
HUS724030ALE641
Order Code:
CS31541
Technical Datasheet:
HUS724030ALE641   Datasheet
See all Technical Docs

Product Overview

Contents

Drive only

Product Information

:
Internal
:
3.5"
:
SATA 6 Gb/s
:
3TB
:
7200rpm
:
64MB
:
-
Find similar products Choose and modify the attributes above to find similar products.

HUS724030ALE641 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

HITACHI

Recertified 3.5" Internal Hard Drive SATA 6Gb/s, 2TB 7200rpm

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:2TB; Product Range:-; Rotational Speed:7200rpm; Drive Type:Internal; Refu

     

Each

1+ €45.1435 (€55.53)   ( )

Restricted Item Add

HITACHI

Recertified 3.5" Internal Hard Drive SATA 6Gb/s, 4TB 7200rpm

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:4TB; Product Range:-; Rotational Speed:7200rpm; Drive Type:Internal; Refu

     

Each

1+ €107.2935 (€131.97)   ( )

Restricted Item Add

Related Searches

2 In stock

Available until stock is exhausted

2 in stock ready for despatch (UK stock)
€62.0935 ( €76.38 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €62.0935 (€76.38)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews