You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Switch, NC, 90°C -
T23A090ASR2-20
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- T23A090ASR2-20
- Order Code:
- SW03175
- Product Range
- T23 Series
- Technical Datasheet:
- T23A090ASR2-20 Datasheet
Product Range Selector (T23 Series)
See all from this product rangeProduct Overview
- 50mohm or less contact resistance
- 90°C switching temperature, 6° reset temperature
- 15A, 125VAC/10A, 250VAC/15A, 250VAC (resistive load) electrical rating
- 100K cycles (class II VDE)/10K cycles (15 A 250 V ac estimated life) operating life
- Insulation resistance is 100Mohm or more between the non-live metal parts and terminals
Product Information
- :
- 90°C
- :
- 6°C
- :
- Normally Closed
- :
- Quick Connect
- :
- Flange Mount
- :
- 15A at 125VAC, 15A at 250VAC, 10A at 250VAC
- :
- T23 Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.3985 (€2.95) | ( ) |
10+ | €2.1645 (€2.66) | ( ) |
100+ | €1.872 (€2.30) | ( ) |
250+ | €1.5795 (€1.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.